Reference Only
PVC6E105A01B00
Obsolete
Trimmer Resistors - Through Hole 1M ohm
Datasheet
PVC6E105A01B00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Trimmer Resistors - Through Hole | |
| Adjustment | Side Cross | |
| Element Type | Cermet | |
| Mounting Style | PCB Mount | |
| Orientation | Horizontal Adjustment | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Trimmer Resistors | |
| Product | Single Turn | |
| Resistance | 1 MOhms | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Termination Style | Through Hole | |
| Tolerance | 10 % | |
| Type | Trimmer Resistors - Single Turn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?