Reference Only

PQU650-54P

Power Supplies - Chassis Mount

Manufacturer:

Mfr Part:
PQU650-54P

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies - Chassis Mount
Output Power650 W
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 154 VDC
Output Current-Channel 112.1 A
Case StyleU-Bracket
Isolation Voltage4 kVAC
Efficiency94 %
IndustryIndustrial
Length152.4 mm
Width101.6 mm
Height39.97 mm
SeriesPQU650
ComplianceANSI/CAN/CSA C22.2/IEC/UL 60950-1; CE; CAN/CSA C22.2/IEC/EN/UL 62368-1; GB 17625.1; 4943.1; GB/T 9254; UKCA
Dimensions152.4 mm x 101.6 mm x 39.97 mm
Input Frequency47 Hz to 63 Hz
Load RegulationYes, Regulated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Mounting StyleChassis Mount
Open Frame/EnclosedOpen Frame
PackagingBulk
Product TypeSwitching Power Supplies
ProductAC-DC Power Supplies
SubcategoryPower Supplies
TypeAC-DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504406018
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?