Reference Only
PQU-COVER
Power Supplies Accessories .
Datasheet
PQU-COVER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Supplies Accessories | |
| Product | Accessories | |
| Type | Cover Kit | |
| Series | PQU650 | |
| Height | 39.97 mm (1.574 in) | |
| Industry | Medical, Industrial | |
| Length | 152.4 mm (6 in) | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 101.6 mm (4 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.69 | $1,402.80 |
Need more?