Reference Only

PQC250-36

Power Supplies - Chassis Mount .

Manufacturer:

Mfr Part:
PQC250-36

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies - Chassis Mount
Output Power250 W
Input Voltage90 VAC to 264 VAC, 127 VDC to 300 VDC
Number of Outputs1 Output
Output Voltage-Channel 136 VDC
Output Current-Channel 16.9 A
Case StyleOpen Frame
Isolation Voltage4 kVAC
Efficiency95 %
IndustryIndustrial
Length127 mm
Width76.2 mm
Height35.2 mm
SeriesPQC250
ComplianceANSI/AAMI/CSA CAN/CSA-C22.2/IEC/EN/ES 60601-1; CAN/CSA C22.2/IEC/EN/UL 62368-1; GB 17625.1; 4943.1; GB/T 9254.1; IEC 60335-1
Dimensions127 mm x 76.2 mm x 35.2 mm
Input Frequency47 Hz to 63 Hz
Load RegulationYes, Regulated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis Mount
Open Frame/EnclosedOpen Frame
PackagingBulk
Product TypeSwitching Power Supplies
ProductAC-DC Power Supplies
SubcategoryPower Supplies
TypeConvection Cooled

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504406012
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 108 / Multiples: 18)
Quantity Unit PriceExt. Price
$122.40$13,219.20
Need more?