Reference Only
PKM34EWH1101C
End of Life
Buzzers & Audio Indicators - Industrial 40.0nF+/-30% Sound Component
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Piezoelectric Ringer | |
| Sound Pressure Level | 70 dBA | |
| Frequency | 1.1 kHz | |
| Termination Style | Wire Lead | |
| Mounting Style | Flange Mount | |
| Series | PK | |
| Diameter | 34 mm | |
| Features | Extremely clear sound | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Tradename | PIEZORINGER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531809540 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?