Reference Only

MYMGK1R820ERSR-EVM

Power Management IC Development Tools .

Manufacturer:

Mfr Part:
MYMGK1R820ERSR-EVM

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Management IC Development Tools
ProductEvaluation Modules
TypeSwitching Controller
Input Voltage8 V to 14 V
Output Voltage700 mV to 18 V
Tool Is For Evaluation OfMYMGK1R820ERSR
SeriesMYMGK
Output Current20 A
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools
TradenameMonoBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.89$68.89
Need more?