Reference Only
MYMGK00506ERSR-EVM
Power Management IC Development Tools Type 506ERSR Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth E.2.
Datasheet
MYMGK00506ERSR-EVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Modules | |
| Type | Switching Controller | |
| Input Voltage | 8 V to 14 V | |
| Output Voltage | 700 mV to 5 V | |
| Tool Is For Evaluation Of | MYMGK00506ERSR | |
| Series | MYMGK | |
| Moisture Sensitive | Yes | |
| Output Current | 6 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | MonoBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.99 | $64.99 |
Need more?