Reference Only

MYMGC3R32EFPF2RV-EVM

Power Management IC Development Tools

Manufacturer:

Mfr Part:
MYMGC3R32EFPF2RV-EVM

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Management IC Development Tools
ProductEvaluation Modules
TypeVoltage Regulator - Switching Regulator
Output Voltage1.2 V, 1.8 V, 2.5 V, 3.3 V
Tool Is For Evaluation OfMYMGC3R32EFPF2RVD
SeriesMGC
Moisture SensitiveYes
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools
TradenameMonoBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030890100
TARIC8473302000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?