Reference Only
MYMGC1R83BFPF2RV-EVM
Power Management IC Development Tools
Datasheet
MYMGC1R83BFPF2RV-EVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Modules | |
| Type | Voltage Regulator - Switching Regulator | |
| Output Voltage | 850 mV, 850 mV, 1.2 V, 1.8 V | |
| Tool Is For Evaluation Of | MYMGC1R83BFPF2RVD | |
| Series | MGC | |
| Moisture Sensitive | Yes | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | MonoBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?