Reference Only
MXHQ87WJ3000
Test Probes .
Datasheet
MXHQ87WJ3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Test Probes | |
| Equipment Type | Test Probe | |
| Type | Coaxial Probe | |
| Length | 300 mm | |
| Voltage Rating | 30 V | |
| Description/Function | Measurement probe for microwave coaxial connector | |
| Packaging | Bulk | |
| Product Type | Test Probes | |
| Series | MXHQ | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 9030900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.16 | $53.16 | |
| $45.19 | $451.90 | |
| $42.36 | $1,059.00 | |
| $40.34 | $2,017.00 | |
| $39.51 | $3,951.00 | |
| $38.37 | $9,592.50 |
Need more?