Reference Only

MVAD160-245

Obsolete
Power Supplies - Chassis Mount 160W 24V 6.67A 5V Aux

Manufacturer:

Mfr Part:
MVAD160-245

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies - Chassis Mount
Output Power160 W
Number of Outputs2 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 16.67 A
Output Voltage-Channel 25 VDC
Case StyleOpen Frame
Isolation Voltage4 kVAC
IndustryMedical, Industrial
Length101.6 mm (4 in)
Width50.8 mm (2 in)
Height33.02 mm (1.3 in)
SeriesMVAD160
Input Frequency50 Hz to 60 Hz
Load RegulationYes, Regulated
Mounting StyleChassis
Open Frame/EnclosedOpen Frame
PackagingBulk
Power - Forced Air160 W
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies
TypeAC-DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504406012
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?