Reference Only

MVAD065-48

Obsolete
Power Supplies - Chassis Mount 65W 48V 1.36A

Manufacturer:

Mfr Part:
MVAD065-48

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies - Chassis Mount
Output Power65 W
Input Voltage90 VAC to 264 VAC, 120 VDC to 300 VDC
Number of Outputs1 Output
Output Voltage-Channel 148 VDC
Output Current-Channel 11.36 A
Case StyleOpen Frame
Isolation Voltage4 kVAC
Efficiency90 %
IndustryIndustrial
Length101.6 mm
Width50.8 mm
Height33.02 mm
StandardIEC 60601-1
SeriesMVAD065
Commercial/MedicalMedical
ComplianceANSI/AAMI/CSA C22.2/IEC/ES 60601-1; CE; CSA C22.2/IEC/EN/UL 60950-1
Dimensions101.6 mm x 50.8 mm x 33.02 mm
Input Frequency47 Hz to 63 Hz
Load RegulationYes, Regulated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis Mount
Open Frame/EnclosedOpen Frame
PackagingBulk
Product TypeSwitching Power Supplies
ProductAC-DC Power Supplies
SubcategoryPower Supplies
TypeAC-DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?