Reference Only

MVAC250-12F

Obsolete
Power Supplies - Chassis Mount 170W 12V 14.1A 250W 20.8A w/Air

Manufacturer:

Mfr Part:
MVAC250-12F

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies - Chassis Mount
Output Power250 W
Input Voltage90 VAC to 264 VAC, 127 VDC to 300 VDC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 120.8 A
Case StyleOpen Frame
Isolation Voltage4 kVAC
Efficiency93 %
IndustryIndustrial
Length127 mm
Width76.2 mm
Height35.6 mm
StandardIEC 60601-1
SeriesMVAC250
Commercial/MedicalMedical
ComplianceANSI/AAMI/CAN/CSA C22.2/IEC/EN/ES 60601-1; CE; CSA C22.2/IEC/EN/UL 60950-1
Dimensions127 mm x 76.2 mm x 35.6 mm
Input Frequency47 Hz to 63 Hz
Load RegulationYes, Regulated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StyleChassis Mount
Open Frame/EnclosedOpen Frame
PackagingBulk
Product TypeSwitching Power Supplies
ProductAC-DC Power Supplies
SubcategoryPower Supplies
TypeHigh Density

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504406012
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?