Reference Only

MEX-1031

Obsolete
Pressure Sensor Development Tools Sensor Eval Board Baro Pressure

Manufacturer:

Mfr Part:
MEX-1031

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPressure Sensor Development Tools
ProductEvaluation Boards
TypeBarometric Sensor
Tool Is For Evaluation OfZPA2326-0311A
Operating Supply Voltage3.3 V
Interface TypeI2C
PackagingBulk
Dimensions12.5 mm x 8 mm
Product TypePressure Sensor Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026104000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?