Reference Only
MEX-1023
Obsolete
Pressure Sensor Development Tools
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Pressure Sensor Development Tools | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | ZPA2326-0311A-R | |
| Packaging | Bulk | |
| Description/Function | Barometric Pressure Sensor Evaluation Kit | |
| Interface Type | USB | |
| Product Type | Pressure Sensor Development Tools | |
| Series | ZPA | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026104000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?