Reference Only

Imp005-Breakout

End of Life
WiFi Development Tools - 802.11 Imp005 Development Kit

Manufacturer:

Mfr Part:
Imp005-Breakout

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryWiFi Development Tools - 802.11
ProductDevelopment Kits
Tool Is For Evaluation OfImp0005
Protocol Supported802.11 a/b/g/n
Frequency2.4 GHz, 5 GHz
Operating Supply Voltage3.3 V
Interface TypeUSB
PackagingBulk
Antenna Connector TypeU.FL
For Use WithWiFi Modules
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeWiFi Development Tools
Protocol - WiFi - 802.11WiFi
SeriesIMP
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?