Reference Only
Imp004m-Breakout
End of Life
WiFi Development Tools - 802.11 Imp004m Development kit
Datasheet
Imp004m-Breakout DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Development Tools - 802.11 | |
| Product | Development Kits | |
| Tool Is For Evaluation Of | Imp006 | |
| Protocol Supported | 802.11 b/g/n, WiFi | |
| Operating Supply Voltage | 3.3 V | |
| Interface Type | SPI | |
| Dimensions | 21 mm x 17.5 mm x 2.3 mm | |
| For Use With | Modules | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | WiFi Development Tools | |
| Protocol - WiFi - 802.11 | WiFi | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?