Reference Only
DR1300-DK
Obsolete
Sub-GHz Development Tools 2G Development Kit 433.92MHz, 22.5 kbps
Datasheet
DR1300-DK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Sub-GHz Development Tools | |
| Product | Development Kits | |
| Frequency | 433.92 MHz | |
| Tool Is For Evaluation Of | TR1300 | |
| Operating Supply Voltage | 3 V, 4.5 V | |
| Interface Type | Serial | |
| Protocol - Sub GHz | Sub GHz | |
| Packaging | Bulk | |
| Product Type | Sub-GHz Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?