Reference Only

39-3681409

Obsolete
Digital Panel Meters 500:5A/20.0(0.80)VA

Manufacturer:

Mfr Part:
39-3681409

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeAccessory
Display TypeNone
Input Current5 A
Input Voltage600 V
SeriesDMS Accessories
Description/Function500:5 current transformer
Length90.4 mm
PackagingBulk
Product TypePanel Meters
SubcategoryTest Equipment
Termination StyleWire
Width27.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030908923
TARIC8504409590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?