Reference Only

SDB37P37S-120

D-Sub Cables 37P 120" MALE/FEMALE SHLD D-SUB ASSMBY

Manufacturer:

Mfr Part:
SDB37P37S-120

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeJumper Cable
Connector End ADB37
Connector End A Pin Count37 Position
Connector End BDB37
Connector End B Pin Count37 Position
GenderMale / Female
Cable Length10 ft
ShieldingShielded
Voltage Rating300 V
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
Series73231
SubcategoryCable Assemblies
Part # Aliases73231-1292

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
TARIC8544492000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?