Reference Only

SDB15P159S-036

D-Sub Cables 15P 36" MALE/FEMALE SHLD D-SUB ASSMBY

Manufacturer:

Mfr Part:
SDB15P159S-036

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
TypeJumper Cable
Connector End ADB15
Connector End A Pin Count15 Position
Connector End BDB15
Connector End B Pin Count15 Position
GenderMale / Female
Cable Length3 ft
ShieldingShielded
Voltage Rating300 V
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
Series73231
SubcategoryCable Assemblies
Part # AliasesSDB15P159S-036

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
TARIC8544492000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?