Reference Only
RT1
Extraction, Removal & Insertion Tools SIZE 1 INSERT TOOL FOR RECEPTACLE.
Datasheet
RT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Tool | |
| Description/Function | Installs receptacles | |
| For Use With | Size 1 receptacles | |
| Product Type | Extraction / Insertion Tools | |
| Series | R | |
| Subcategory | Tools | |
| Part # Aliases | 301784-000-HT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908923 |
| TARIC | 9030900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $215.25 | $215.25 | |
| $199.51 | $997.55 | |
| $193.11 | $1,931.10 | |
| $185.57 | $4,639.25 | |
| $185.54 | $9,277.00 |
Need more?