Reference Only

M49055/12-01

Flat Cables 28 AWG SPC 9 COND .05 RED PRICE PER FT

Manufacturer:

Mfr Part:
M49055/12-01

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors9 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Jacket ColorRed
Series100057
Product TypeFlat Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?