Reference Only
98267-0220
FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 254 TypeD 6P.
Datasheet
98267-0220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Cable Length | 254 mm | |
| Packaging | Bulk | |
| Current Rating | 1.2 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Conductors | 6 Conductor | |
| Pitch | 1 mm | |
| Product Type | FFC / FPC Jumper Cables | |
| Series | 98267 | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Voltage Rating | 60 VAC | |
| Part # Aliases | 0982670220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $1,370.00 | |
| $1.29 | $2,580.00 |
Need more?