Reference Only

98266-0259

FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 24CKT TYPE-A HI-TEMP.

Manufacturer:

Mfr Part:
98266-0259

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors24 Conductor
Pitch0.5 mm
Cable Length152 mm
Contact LocationSame Side Contacts
Current Rating500 mA
Voltage Rating60 VAC
Series98266
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0982660259

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.69$2,690.00
Need more?