Reference Only

98266-0102

FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 102mm Cable Lg., Tin (Sn) Pltg, 10 Pos..

Manufacturer:

Mfr Part:
98266-0102

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors10 Conductor
Pitch0.5 mm
Cable Length102 mm
Current Rating500 mA
Voltage Rating60 VAC
Series98266
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0982660102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.85$1,850.00
$1.60$3,200.00
Need more?