
93606-0013
End of Life
D-Sub Cables DataIntFaceDSub9FM F-Mx2 2000.3022.0
Datasheet
93606-0013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Voltage Rating | 125 VAC/DC | |
| Current Rating | 3 A | |
| Product Type | D-Sub Cables | |
| Series | 93606 | |
| Subcategory | Cable Assemblies | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?