Reference Only
93605-0084
Extraction, Removal & Insertion Tools INSERTION TOOL FOR CONTACTS 8500.7948.0.
Datasheet
93605-0084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion | |
| For Use With | 10 A Contact | |
| Product Type | Extraction / Insertion Tools | |
| Series | 93605 | |
| Subcategory | Tools | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $289.67 | $289.67 | |
| $280.86 | $1,404.30 | |
| $276.32 | $2,763.20 | |
| $271.84 | $6,796.00 |
Need more?