Reference Only
93605-0079
Extraction, Removal & Insertion Tools Removal tool for con 1.6mm / 8500.7940.0.
Datasheet
93605-0079 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Application Tool | |
| Description/Function | Metal handle | |
| For Use With | S-D, S-DD, S-QD, S-K, and S-M Inserts | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | 93605 | |
| Subcategory | Tools | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8204110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative