Reference Only

93604-0182

Miniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 200 x 230 x 180mm Outside Dimensions, Light Grey RAL 7035.

Manufacturer:

Mfr Part:
93604-0182

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMiniature Cases - Industrial
TypeGeneral Purpose
ColorGray
Length200 mm
Width230 mm
Height180 mm
IP RatingIP66, IP69
Series93604
Housing ColorGray
Product TypeEnclosures, Boxes, & Cases
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
TradenameHDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?