Reference Only

93604-0119

Miniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 200 x 230 x 110mm Outside Dimensions, Grey RAL 7001.

Manufacturer:

Mfr Part:
93604-0119

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMiniature Cases - Industrial
TypeIndustrial
MaterialAluminum
ColorGray
Length110 mm
Width200 mm
Height110 mm
IP RatingIP66, IP69
NEMA Rating4, 4X, 12, 13
Series93604
FeaturesHigh protection against magnetic interferences
Housing ColorGray
Product TypeEnclosures for Industrial Automation
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
TradenameHDC
Part # Aliases936040119 0936040119

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7612901090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$340.13$3,401.30
Need more?
Contact Us