Reference Only

93604-0109

Miniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 220 x 120 x 90mm Outside Dimensions, Grey RAL 7001.

Manufacturer:

Mfr Part:
93604-0109

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMiniature Cases - Industrial
TypeIndustrial
MaterialAluminum
ColorGray
Length90 mm
Width120 mm
Height90 mm
IP RatingIP66, IP69
NEMA Rating4, 4X, 12, 13
Series93604
Cover ColorGray
FeaturesHigh protection against magnetic interferences
Housing ColorGray
Product TypeEnclosures for Industrial Automation
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
TradenameHDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$141.05$2,115.75
Need more?
Contact Us