Reference Only
93604-0103
Miniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 100 x 100 x 80mm Outside Dimensions, Grey RAL 7001.
Datasheet
93604-0103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Miniature Cases - Industrial | |
| Type | Flanged Enclosure | |
| Material | Aluminum | |
| Color | Gray | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 80 mm | |
| IP Rating | IP66, IP69 | |
| NEMA Rating | 4, 4X, 12, 13 | |
| Series | 93604 | |
| Cover Color | Gray | |
| Features | High protection against magnetic interferences | |
| Housing Color | Gray | |
| Packaging | Bulk | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.63 | $2,915.75 | |
| $97.15 | $4,857.50 |
Need more?