Reference Only

93604-0093

Miniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 125 x 80 x 57mm Outside Dimensions, Grey RAL 7001.

Manufacturer:

Mfr Part:
93604-0093

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMiniature Cases - Industrial
TypeFlanged Enclosure
MaterialDiecast Aluminum
ColorGray
Length125 mm
Width80 mm
Height57 mm
IP RatingIP66, IP69
NEMA Rating4, 4X, 12, 13
Series93604
Cover ColorGray
FeaturesHigh protection against magnetic interferences
Housing ColorGray
PackagingBulk
Product TypeEnclosures for Industrial Automation
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
TradenameHDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC7616999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 35 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.72$1,950.20
$55.66$5,566.00
Need more?
Contact Us