Reference Only
93604-0085
Miniature Cases - Industrial Al Box Grey 58x64x36 8100.8006.0.
Datasheet
93604-0085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Miniature Cases - Industrial | |
| Type | Industrial | |
| Material | Aluminum | |
| Color | Gray | |
| Length | 64 mm | |
| Width | 58 mm | |
| Height | 36 mm | |
| IP Rating | IP66, IP69 | |
| NEMA Rating | 4, 4X, 12, 13 | |
| Series | 93604 | |
| Features | High protection against magnetic interferences | |
| Housing Color | Gray | |
| Packaging | Bulk | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.01 | $1,150.50 | |
| $22.59 | $2,259.00 |
Need more?