Reference Only

93604-0083

Miniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 50x45x30mm Outside Dimensions, Grey RAL 7001.

Manufacturer:

Mfr Part:
93604-0083

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMiniature Cases - Industrial
TypeGeneral Purpose
MaterialAluminum
ColorGray
Length50 mm
Width45 mm
Height30 mm
IP RatingIP66, IP69
Series93604
Cover ColorGray
Housing ColorGray
Product TypeEnclosures, Boxes, & Cases
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
TradenameHDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995160
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.88$694.00
$12.97$1,297.00
$12.87$2,574.00
Need more?
Contact Us