Reference Only

93604-0039

Miniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 307 x 257 x 121mm Outside Dimensions, Light Grey RAL 7035.

Manufacturer:

Mfr Part:
93604-0039

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMiniature Cases - Industrial
TypeGeneral Purpose
MaterialAluminum
ColorGray
Length307 mm
Width257 mm
Height121 mm
IP RatingIP66, IP69
Series93604
Cover ColorGray
Housing ColorGray
Product TypeEnclosures, Boxes, & Cases
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
TradenameHDC
Part # Aliases936040039 0936040039 8000.6266.2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us