Reference Only
93604-0037
Wall Mount Panel Enclosures Aluminium Bx size S6 SLV GRY 8000.6266.0.
Datasheet
93604-0037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Industrial | |
| Material | Aluminum | |
| Color | Gray | |
| Length | 307 mm | |
| Width | 257 mm | |
| Height | 121 mm | |
| IP Rating | IP66, IP69 | |
| Series | 93604 | |
| Cover Color | Gray | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $219.98 | $879.92 | |
| $219.97 | $1,099.85 |
Need more?