Reference Only

93604-0033

Miniature Cases - Industrial Aluminium Box Size S5 BLACK 8000.6265.1.

Manufacturer:

Mfr Part:
93604-0033

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMiniature Cases - Industrial
TypeGeneral Purpose
MaterialAluminum
ColorBlack
Length252 mm
Width215 mm
Height91 mm
IP RatingIP66, IP69
Series93604
Cover ColorBlack
Housing ColorBlack
Product TypeEnclosures, Boxes, & Cases
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
TradenameHDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 104 / Multiples: 8)
Quantity Unit PriceExt. Price
$118.60$12,334.40
Need more?
Contact Us