Reference Only

93604-0029

Miniature Cases - Industrial Aluminium Bx size S4 LT GRY 8000.6264.2.

Manufacturer:

Mfr Part:
93604-0029

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMiniature Cases - Industrial
TypeGeneral Purpose
MaterialAluminum
ColorGray
Length189 mm
Width167 mm
Height80 mm
IP RatingIP66, IP69
Series93604
Cover ColorGray
Housing ColorGray
Product TypeEnclosures, Boxes, & Cases
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
TradenameHDC
Part # Aliases936040029 0936040029 8000.6264.2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 112 / Multiples: 16)
Quantity Unit PriceExt. Price
$74.38$8,330.56
Need more?
Contact Us