Reference Only
93604-0022
Miniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 166 x 141 x 64mm Outside Dimensions, Grey RAL 9006.
Datasheet
93604-0022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Miniature Cases - Industrial | |
| Type | General Purpose | |
| Material | Diecast Aluminum | |
| Color | Gray | |
| Length | 166 mm | |
| Width | 141 mm | |
| Height | 64 mm | |
| IP Rating | IP66, IP69 | |
| Series | 93604 | |
| Cover Color | Gray | |
| Housing Color | Gray | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | HDC | |
| Part # Aliases | 936040022 0936040022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995160 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative