Reference Only

93604-0014

Miniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 101 x 101 x 58mm Outside Dimensions, Light Grey RAL 7035.

Manufacturer:

Mfr Part:
93604-0014

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMiniature Cases - Industrial
TypeGeneral Purpose
ColorGray
IP RatingIP66, IP69
Series93604
Housing ColorGray
Product TypeEnclosures, Boxes, & Cases
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
TradenameHDC
Part # Aliases936040014 0936040014

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 40)
Quantity Unit PriceExt. Price
$34.11$4,093.20
Need more?
Contact Us