Reference Only

93604-0012

Miniature Cases - Industrial Aluminium Bx size S1 SLV GRY 8000.6261.0.

Manufacturer:

Mfr Part:
93604-0012

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMiniature Cases - Industrial
TypeGeneral Purpose
MaterialAluminum
ColorGray
Length101 mm
Width101 mm
Height58 mm
IP RatingIP66, IP69
Series93604
Cover ColorGray
Housing ColorGray
Product TypeEnclosures, Boxes, & Cases
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
TradenameHDC
Part # Aliases936040012 0936040012 8000.6261.0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.26$1,290.40
$31.69$1,584.50
Need more?
Contact Us