Reference Only

92317-1245

Ribbon Cables / IDC Cables 12CKT PICOFLEX 450MM LONG.

Manufacturer:

Mfr Part:
92317-1245

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDT
Connector End A Pin Count12 Position
Connector End BIDT
Connector End B Pin Count12 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length450 mm
Series92317
Current Rating1.2 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V
Part # Aliases0923171245 923171245

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.91$5,820.00
$2.75$6,875.00
Need more?
Contact Us