Reference Only

92317-0615

Ribbon Cables / IDC Cables Picoflex 150mm PF-50 Zstyle 6Ckt .15mLng.

Manufacturer:

Mfr Part:
92317-0615

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDT
Connector End A Pin Count6 Position
Connector End BIDT
Connector End B Pin Count6 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG28 AWG
Series92317
PackagingBulk
Current Rating1.2 A
Description/FunctionPicoflex PF-50 IDT-to-IDT Z-Style, 6 Circuits, 0.15 m Length
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V
Part # Aliases923170615 0923170615

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.32$2,640.00
$1.21$3,025.00
Need more?