Reference Only
92317-0414
Ribbon Cables / IDC Cables IDT-IDT CBL ASSY 4P Z-STYLE 14 CM.
Datasheet
92317-0414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Flex Cable | |
| Connector End A | IDT | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | IDT | |
| Connector End B Pin Count | 4 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 140 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | 92317 | |
| Packaging | Bulk | |
| Current Rating | 1.2 A | |
| Description/Function | Picoflex PF-50 IDT-to-IDT Z-Style, 4 Circuits, 0.14m Length | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0923170414 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $1,980.00 |
Need more?