Reference Only

92315-1010

Ribbon Cables / IDC Cables PICOFLEX F10P-F10P 100MM LENGTH.

Manufacturer:

Mfr Part:
92315-1010

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDT
Connector End A Pin Count10 Position
Connector End BIDT
Connector End B Pin Count10 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length100 mm
Wire Gauge - AWG28 AWG
Series92315
PackagingBulk
Current Rating1.2 A
Description/FunctionPicoflex PF-50 IDT-to-IDT, 10 Circuits, 0.7 m10 m Length
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoflex
Voltage Rating250 V
Part # Aliases0923151010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.28$1,920.00
$1.09$2,725.00
Need more?
Available Regional Inventory
3,200 available now at ttieurope.com