Reference Only

92315-0625

Ribbon Cables / IDC Cables 6CCT PICOFLEX 250MM LONG.

Manufacturer:

Mfr Part:
92315-0625

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Flex Cable
Connector End AIDT
Connector End A Pin Count6 Position
Connector End BIDT
Connector End B Pin Count6 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length250 mm
Wire Gauge - AWG28 AWG
Series92315
Current Rating1.2 A
Description/FunctionPicoflex PF-50 IDT-to-IDT, 6 Circuits, 0.25 m Length
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoflex
Voltage Rating250 V
Part # Aliases923150625 0923150625

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?