Reference Only
88768-9810
Obsolete
HDMI Cables HDMI-to-HDMI Cable Assy., 28 AWG, 2m Lg.
Datasheet
88768-9810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI | |
| Connector End B | HDMI | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 2 m | |
| Packaging | Bulk | |
| Voltage Rating | 40 V | |
| Product Type | HDMI Cables | |
| Series | 88768 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0887689810 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (123-77-3) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?