Reference Only

88761-4700

End of Life
Computer Cables

Manufacturer:

Mfr Part:
88761-4700

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
Connector End ASATA
Connector End A Pin Count5 Position
Connector End BNo Connector
Connector End B Pin Count0 Position
GenderFemale
Wire Gauge - AWG18 AWG
Cable Length1.5 m
Jacket ColorBlack
Voltage Rating40 V
Current Rating1.5 A
Product TypeComputer Cables
Series88755
SubcategoryCable Assemblies
Part # Aliases0887614700

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?